LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF6051K200BEBF product image
Images for reference only

VISHAY CMF6051K200BEBF

Manufacturer
MPN
CMF6051K200BEBF
LCSC Part #
C1405186
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 51.2kΩ ±0.1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF6051K200BEBF
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7595$ 0.76
200+$ 0.2949$ 58.98
500+$ 0.2838$ 141.90
1,000+$ 0.2791$ 279.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance51.2kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF6051K200BER6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.5742
CMF6051K200BEEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5798