LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity ER5868RJT

Manufacturer
MPN
ER5868RJT
LCSC Part #
C1405053
Packaging
Through Hole
Customer #
Key Attributes
RES 68Ω ±5% 7W Through Hole
DatasheetTE Connectivity ER5868RJT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance68Ω
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient0ppm/℃~+60ppm/℃
Tolerance±5%
Operating Temperature-