LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF555K1000BEBF product image
Images for reference only

VISHAY CMF555K1000BEBF

Manufacturer
MPN
CMF555K1000BEBF
LCSC Part #
C1404174
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 5.1kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF555K1000BEBF
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5865$ 0.59
200+$ 0.2273$ 45.46
500+$ 0.2196$ 109.80
1,000+$ 0.2165$ 216.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance5.1kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF555K1000BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF555K1000BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495