TI TPIC6B595DWRG4
| Manufacturer | |
| MPN | TPIC6B595DWRG4 |
| LCSC Part # | C140359 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 150mA 150ns@5V,30pF Serial-to-Serial or Parallel SOIC-20-300mil Shift Registers RoHS |
| Datasheet | TI TPIC6B595DWRG4 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | TPIC | |
| Current - Output Low(IOL) | 150mA | |
| Number of Elements | 1 | |
| Output Current | 150mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 150ns@5V,30pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Series | TPIC | |
| Current - Output Low(IOL) | 150mA | |
| Number of Elements | 1 | |
| Output Current | 150mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 150ns@5V,30pF | |
| Function | Serial-to-Serial or Parallel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Instrumentation Clusters
- Tell-Tale Lamps
- LED Illumination and Controls
- Automotive Relay or Solenoids Drivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | TPIC | |
| Current - Output Low(IOL) | 150mA | |
| Number of Elements | 1 | |
| Output Current | 150mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 150ns@5V,30pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Series | TPIC | |
| Current - Output Low(IOL) | 150mA | |
| Number of Elements | 1 | |
| Output Current | 150mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 150ns@5V,30pF | |
| Function | Serial-to-Serial or Parallel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Instrumentation Clusters
- Tell-Tale Lamps
- LED Illumination and Controls
- Automotive Relay or Solenoids Drivers
C140359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



