LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQZ15AJB-56K product image
Images for reference only

YAGEO SQZ15AJB-56K

Manufacturer
YAGEOAsian Brands
MPN
SQZ15AJB-56K
LCSC Part #
C1403459
Packaging
Through Hole,P=32mm
Customer #
Key Attributes
RES 56kΩ ±5% 15W Through Hole,P=32mm
DatasheetYAGEO SQZ15AJB-56K
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1827$ 0.18
200+$ 0.0708$ 14.16
500+$ 0.0683$ 34.15
1,000+$ 0.067$ 67.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,P=32mm
Resistance56kΩ
Power(Watts)15W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃