TI SN74AVC2T45DCUR
| Manufacturer | |
| MPN | SN74AVC2T45DCUR |
| LCSC Part # | C140318 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 2-Bit, Dual Supply, Bus Transceiver With Configurable Level-Shifting and Translation |
| Datasheet | TI SN74AVC2T45DCUR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| output type | Tri-State | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 500Mbps | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.2V~3.6V;1.2V~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| output type | Tri-State | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 500Mbps |
| Type | Description | |
|---|---|---|
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.2V~3.6V;1.2V~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
Introduction
This 2-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The A ports are designed to track VCCA and accepts any supply voltage from 1.2 V to 3.6 V. The B ports are designed to track VCCB and accepts any supply voltage from 1.2 V to 3.6 V. This allows for universal low-voltage bidirectional translation and level-shifting between any of the 1.2-V, 1.5-V, 1.8-V, 2.5-V, and 3.3-V voltage nodes. The SN74AVC2T45 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR pin) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess leakage current on the internal CMOS structure.
Features
- Available in the Texas Instruments NanoFree Package
- VCC Isolation Feature: If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
- Dual Supply Rail Design
- I/Os are 4.6-V Over Voltage Tolerant
- Supports Partial-Power-Down Mode Operation
- 500 Mbps (1.8 V to 3.3 V)
- 320 Mbps (<1.8 V to 3.3 V)
- 320 Mbps (Level-Shifting to 2.5 V or 1.8 V)
- 280 Mbps (Level-Shifting to 1.5 V)
- 240 Mbps (Level-Shifting to 1.2 V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
Applications
- Smartphones
- Servers
- Desktop PCs and Notebooks
- Other Portable Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| output type | Tri-State | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 500Mbps | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.2V~3.6V;1.2V~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| output type | Tri-State | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 500Mbps |
| Type | Description | |
|---|---|---|
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.2V~3.6V;1.2V~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
Introduction
This 2-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The A ports are designed to track VCCA and accepts any supply voltage from 1.2 V to 3.6 V. The B ports are designed to track VCCB and accepts any supply voltage from 1.2 V to 3.6 V. This allows for universal low-voltage bidirectional translation and level-shifting between any of the 1.2-V, 1.5-V, 1.8-V, 2.5-V, and 3.3-V voltage nodes. The SN74AVC2T45 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR pin) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess leakage current on the internal CMOS structure.
Features
- Available in the Texas Instruments NanoFree Package
- VCC Isolation Feature: If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
- Dual Supply Rail Design
- I/Os are 4.6-V Over Voltage Tolerant
- Supports Partial-Power-Down Mode Operation
- 500 Mbps (1.8 V to 3.3 V)
- 320 Mbps (<1.8 V to 3.3 V)
- 320 Mbps (Level-Shifting to 2.5 V or 1.8 V)
- 280 Mbps (Level-Shifting to 1.5 V)
- 240 Mbps (Level-Shifting to 1.2 V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
Applications
- Smartphones
- Servers
- Desktop PCs and Notebooks
- Other Portable Devices
C140318 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



