LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI ADS7948SRTER

Manufacturer
MPN
ADS7948SRTER
LCSC Part #
C140310
Packaging
WQFN-16-EP(3x3)
Customer #
Key Attributes
SPI 2.7V~5.5V WQFN-16-EP(3x3) Analog to Digital Converters (ADC) RoHS
DatasheetTI ADS7948SRTER
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingWQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)1.8mA
Voltage - Supply2.7V~5.5V
Number of Channels2
Integral non - linearity0.3LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency34MHz;400kHz~40MHz
FeaturesMultiplexers
Resolution(Bits)2MHz;10
S/N Ratio61dB
DNL (LSB)0.15LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The ADS7947/8/9 are 12-bit, 10-bit, and 8-bit 2MSPS analog-to-digital converters (ADCs), respectively. Devices operate at 2MSPS sample rate with a standard 16 clock data frame. In addition, it is possible to operate the ADS7947 (12-bit) at 2.1MSPS, the ADS7948 (10-bit) at 2.57MSPS, and the ADS7949 (8-bit) at 3MSPS with a short data frame optimized for the number of clocks sufficient for conversion with no drop in performance. The devices feature both outstanding dc precision and excellent dynamic performance, this family of pin-compatible devices includes a two-channel input multiplexer and a low-power successive approximation register (SAR) ADC with an inherent sample-and-hold (S/H) input stage. The ADS7947/8/9 support a wide analog supply range that allows the full-scale input range to extend to 5V. A simple SPI, with a digital supply that can operate as low as 1.65V, allows for easy interfacing to a wide variety of digital controllers. Automatic power-down can be enabled when operating at slower speeds to dramatically reduce power consumption.

Features

AI Translation
  • Sample Rate: 2MSPS
  • Pin-Compatible Family: 12/10/8-Bit
  • Outstanding Performance:
    • No Missing Codes INL: 1LSB (max)
    • SNR: 72dB (min)
  • Low Power: 7.5mW at 2MSPS Operation
  • Auto Power-Down at Lower Speeds: 3.8mW at 500kSPS, 0.8mW at 100kSPS, 0.16mW at 20kSPS
  • Wide Supply Range:
    • Analog: 2.7V to 5.5V
    • Digital: 1.65V to AVDD
  • Simple Serial Interface (SPI)
  • Fully Specified from -40°C to +125°C
  • Tiny Footprint: 3mm x 3mm QFN

Applications

AI Translation
  • Communication Systems
  • Optical Networking
  • Medical Instrumentation
  • Battery-Powered Equipment
  • Data Acquisition Systems