LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV3691IDPFR

Manufacturer
MPN
TLV3691IDPFR
LCSC Part #
C140305
Packaging
X2SON-6(1x1)
Customer #
Key Attributes
0.9-V to 6.5-V, Nanopower Comparator
DatasheetTI TLV3691IDPFR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingX2SON-6(1x1)
Number of ChannelsSingle-channel
Input Offset Current(Ios)8pA
Output Mode-
Operating Temperature-40℃~+125℃
Features-
Dual Supply0.45V~3.25V;-3.25V~-0.45V
Ib - Input Bias Current30pA
Input Offset Voltage Drift(Vos TC)70uV/℃
Output TypePush-pull
Common Mode Rejection Ratio(CMRR)-
Propagation Delay(tpd)24us
Input Hysteresis Voltage (Vhys)17mV
Quiescent Current(Iq)75nA
Vos - Input Offset Voltage3mV
Maximum Power Supply Range (Vdd-Vss)6.5V
Rail to RailRail-to-rail input
Input Offset Current Drift (Ios TC)-
Single Supply0.9V~6.5V
Response Time (tr)330ns

Introduction

AI Translation

The TLV3691 offers a wide supply range, low quiescent current 150 nA (maximum), and rail-to-rail inputs. All of these features come in industry-standard and extremely small packages, making this device an excellent choice for low-voltage and low-power applications for portable electronics and industrial systems.

Available as a single channel, the low-power, wide supply, and temperature range makes this device flexible enough to handle almost any application from consumer to industrial. The TLV3691 is available in SC70-5 and 1-mm × 1-mm DFN-6 packages. This device is specified for operation across the expanded industrial temperature range of -40°C to 125°C.

Features

AI Translation
  • Low Quiescent Current: 75 nA
  • Wide Supply: 0.9 V to 6.5 V ±0.45 V to ±3.25 V
  • MicroPackages: DFN-6 (1 mm×1 mm), 5-Pin SC70
  • Input Common-Mode Range Extends 100 mV Beyond Both Rails
  • Response Time: 24 μs
  • Low Input Offset Voltage: ±3 mV
  • Push-Pull Output
  • Industrial Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Overvoltage and Undervoltage Detection
  • Window Comparators
  • Overcurrent Detection
  • Zero-Crossing Detection
  • System Monitoring: Smart Phones, Tablets, Industrial Sensors, Portable Medical