LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65D3300FB14 product image
Images for reference only

VISHAY RN65D3300FB14

Manufacturer
MPN
RN65D3300FB14
LCSC Part #
C1402743
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 330Ω ±1% 0.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65D3300FB14
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5042$ 0.50
200+$ 0.1962$ 39.24
500+$ 0.1897$ 94.85
1,000+$ 0.1849$ 184.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance330Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC65K3300FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.6826
RN65D3300FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
RN70D3300FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.8312
CMF65330R00FKRE70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3419
CMF65330R00FKR670VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3343
CMF65330R00FKREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65330R00FKEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65330R00FKEA70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3846
CMF70330R00FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 0.7876
CMF65330R00FKEB70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3343
RN65C3300FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.5364
RN65E3300FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6899
RNC65H3300FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3861
RN65E3300FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.506
RNC65J3300FPB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.0308
CMF70330R00FNBFVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5816