LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65D2290FB14 product image
Images for reference only

VISHAY RN65D2290FB14

Manufacturer
MPN
RN65D2290FB14
LCSC Part #
C1402729
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 229Ω ±1% 0.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65D2290FB14
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4822$ 0.48
200+$ 0.1876$ 37.52
500+$ 0.1814$ 90.70
1,000+$ 0.1768$ 176.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance229Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERC65229R00BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RNC65H2290BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697