VISHAY RN65D3903FB14
| Manufacturer | |
| MPN | RN65D3903FB14 |
| LCSC Part # | C1402528 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 390kΩ ±1% 0.5W Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY RN65D3903FB14 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 390kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 390kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5042 | $ 0.50 |
| 200+ | $ 0.1962 | $ 39.24 |
| 500+ | $ 0.1897 | $ 94.85 |
| 1,000+ | $ 0.1848 | $ 184.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 390kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 390kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65D3903FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3647 | ||
| CMF65390K00FKBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4931 | ||
| RN65E3903FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6899 | ||
| RN65E3903FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.524 | ||
| RNC65J3903FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 7.0308 | ||
| CMF70390K00DHRE | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7944 | ||
| CMF70390K00DHEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7944 | ||
| CMF70390K00DHEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7767 | ||
| CMF70390K00DHR6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7281 | ||
| RN65C3903BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8496 |

