LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C8700BB14 product image
Images for reference only

VISHAY RN60C8700BB14

Manufacturer
MPN
RN60C8700BB14
LCSC Part #
C1402262
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 870Ω ±0.1% 0.25W Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60C8700BB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4285$ 0.43
200+$ 0.1658$ 33.16
500+$ 0.16$ 80.00
1,000+$ 0.1571$ 157.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance870Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃