LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PSP700JB-510R product image
Images for reference only

YAGEO PSP700JB-510R

Manufacturer
YAGEOAsian Brands
MPN
PSP700JB-510R
LCSC Part #
C1401514
Packaging
Through Hole,D6.4xL38mm
Customer #
Key Attributes
RES 510Ω ±5% 7W Through Hole,D6.4xL38mm
DatasheetYAGEO PSP700JB-510R
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.494$ 0.49
200+$ 0.1914$ 38.28
600+$ 0.1853$ 111.18
1,200+$ 0.1822$ 218.64
Standard Packaging600/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D6.4xL38mm
Resistance510Ω
Power(Watts)7W
TypeCement Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-55℃~+350℃