LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5512R000FHBF product image
Images for reference only

VISHAY CMF5512R000FHBF

Manufacturer
MPN
CMF5512R000FHBF
LCSC Part #
C1401185
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 12Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5512R000FHBF
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1768$ 0.18
200+$ 0.0684$ 13.68
500+$ 0.0661$ 33.05
1,000+$ 0.0649$ 64.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance12Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5512R000FHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF5512R000FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF5512R000FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1274
CMF5512R000DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973