LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity YR1B102RCC

Manufacturer
MPN
YR1B102RCC
LCSC Part #
C1400496
Packaging
Through Hole
Customer #
Key Attributes
RES 102Ω ±0.1% 0.25W Through Hole
DatasheetTE Connectivity YR1B102RCC
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance102Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+155℃