YAGEO KNP500JB-91-56R
| Manufacturer | YAGEOAsian Brands |
| MPN | KNP500JB-91-56R |
| LCSC Part # | C1400085 |
| Packaging | Through Hole,D8.5xL24.5mm |
| Customer # | |
| Key Attributes | RES 56Ω ±5% 5W Through Hole,D8.5xL24.5mm |
| Datasheet | YAGEO KNP500JB-91-56R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D8.5xL24.5mm | |
| Resistance | 56Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D8.5xL24.5mm | |
| Resistance | 56Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0909 | $ 0.09 |
| 200+ | $ 0.0352 | $ 7.04 |
| 500+ | $ 0.034 | $ 17.00 |
| 1,000+ | $ 0.0334 | $ 33.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D8.5xL24.5mm | |
| Resistance | 56Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D8.5xL24.5mm | |
| Resistance | 56Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KNP500JT-91-56R | YAGEO | Through Hole,D8.5xL24.5mm | 0 | $ 0.0909 | ||
| KNP700JT-91-56R | YAGEO | Through Hole,D8.5xL24.5mm | 0 | $ 0.0755 | ||
| KNP700JB-91-56R | YAGEO | Through Hole,D8.5xL24.5mm | 0 | $ 0.0755 | ||
| KNP7WSJB-91-56R | YAGEO | Through Hole,D8.5xL24.5mm | 0 | $ 0.0968 | ||
| KNP7WSJT-91-56R | YAGEO | Through Hole,D8.5xL24.5mm | 0 | $ 0.0968 | ||
| RSF500JB-91-56R | YAGEO | Through Hole,D8.5xL24.5mm | 0 | $ 0.0859 | ||
| RSF500JT-91-56R | YAGEO | Through Hole,D8.5xL24.5mm | 0 | $ 0.0859 | ||
| RSF5WSJB-91-56R | YAGEO | Through Hole,D8.5xL24.5mm | 0 | $ 0.0854 |

