VISHAY AC04000002201JAC00
| Manufacturer | |
| MPN | AC04000002201JAC00 |
| LCSC Part # | C1400048 |
| Packaging | Through Hole,D5.5xL16.5mm |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±5% 4W Through Hole,D5.5xL16.5mm |
| Datasheet | VISHAY AC04000002201JAC00 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5.5xL16.5mm | |
| Resistance | 2.2kΩ | |
| Power(Watts) | 4W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +100ppm/℃~+180ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5.5xL16.5mm | |
| Resistance | 2.2kΩ | |
| Power(Watts) | 4W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | +100ppm/℃~+180ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2999 | $ 0.30 |
| 200+ | $ 0.1161 | $ 23.22 |
| 500+ | $ 0.112 | $ 56.00 |
| 1,000+ | $ 0.11 | $ 110.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5.5xL16.5mm | |
| Resistance | 2.2kΩ | |
| Power(Watts) | 4W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +100ppm/℃~+180ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5.5xL16.5mm | |
| Resistance | 2.2kΩ | |
| Power(Watts) | 4W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | +100ppm/℃~+180ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

