OMRON G5RL-1-E-5V
| Manufacturer | |
| MPN | G5RL-1-E-5V |
| LCSC Part # | C139964 |
| Packaging | DIP,28.8x12.5mm |
| Customer # | |
| Key Attributes | DIP,28.8x12.5mm Power Relays, Over 2 Amps |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Switching Current(Max) | - | |
| Release Time | - | |
| Operate Time | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | - | |
| Coil Voltage | - |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Switching Current(Max) | - | |
| Release Time | - | |
| Operate Time | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Switching Current(Max) | - | |
| Release Time | - | |
| Operate Time | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | - | |
| Coil Voltage | - |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Switching Current(Max) | - | |
| Release Time | - | |
| Operate Time | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | - |
Help & FeedbackShow similar products (0) >
C139964 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



