VISHAY AC03000001600JAC00
| Manufacturer | |
| MPN | AC03000001600JAC00 |
| LCSC Part # | C1399139 |
| Packaging | Through Hole,D4.8xL13mm |
| Customer # | |
| Key Attributes | RES 160Ω ±5% 3W Through Hole,D4.8xL13mm |
| Datasheet | VISHAY AC03000001600JAC00 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL13mm | |
| Resistance | 160Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL13mm | |
| Resistance | 160Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2573 | $ 0.26 |
| 200+ | $ 0.0996 | $ 19.92 |
| 500+ | $ 0.0961 | $ 48.05 |
| 1,000+ | $ 0.0944 | $ 94.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL13mm | |
| Resistance | 160Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL13mm | |
| Resistance | 160Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

