LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO HHV2WSFT-73-3M4 product image
Images for reference only

YAGEO HHV2WSFT-73-3M4

Manufacturer
YAGEOAsian Brands
MPN
HHV2WSFT-73-3M4
LCSC Part #
C1398457
Packaging
Through Hole,D5xL15.5mm
Customer #
Key Attributes
RES 3.4MΩ ±1% 2W Through Hole,D5xL15.5mm
DatasheetYAGEO HHV2WSFT-73-3M4
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1611$ 0.16
200+$ 0.0624$ 12.48
500+$ 0.0602$ 30.10
1,000+$ 0.0591$ 59.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D5xL15.5mm
Resistance3.4MΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃