LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO HHV1WSFT-73-20M5 product image
Images for reference only

YAGEO HHV1WSFT-73-20M5

Manufacturer
YAGEOAsian Brands
MPN
HHV1WSFT-73-20M5
LCSC Part #
C1397565
Packaging
Through Hole,D4.5xL11.5mm
Customer #
Key Attributes
RES 20.5MΩ ±1% 1W Through Hole,D4.5xL11.5mm
DatasheetYAGEO HHV1WSFT-73-20M5
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1541$ 0.15
200+$ 0.0597$ 11.94
500+$ 0.0576$ 28.80
1,000+$ 0.0566$ 56.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D4.5xL11.5mm
Resistance20.5MΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃