LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFP1WSCBD52-825R product image
Images for reference only

YAGEO MFP1WSCBD52-825R

Manufacturer
YAGEOAsian Brands
MPN
MFP1WSCBD52-825R
LCSC Part #
C1396987
Packaging
Through Hole,D3.3xL9mm
Customer #
Key Attributes
RES 825Ω ±0.25% 1W Through Hole,D3.3xL9mm
DatasheetYAGEO MFP1WSCBD52-825R
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1471$ 0.15
200+$ 0.057$ 11.40
500+$ 0.055$ 27.50
1,000+$ 0.054$ 54.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.3xL9mm
Resistance825Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFP1WSCRD52-825RYAGEOThrough Hole,D3.3xL9mm0$ 0.1485
MFP1WSBBD52-825RYAGEOThrough Hole,D3.3xL9mm0$ 0.2452