YAGEO SQM300JB-5R1
| Manufacturer | YAGEOAsian Brands |
| MPN | SQM300JB-5R1 |
| LCSC Part # | C1396498 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | RES 5.1Ω ±5% 3W Through Hole,P=5mm |
| Datasheet | YAGEO SQM300JB-5R1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 5.1Ω | |
| Power(Watts) | 3W | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 5.1Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power rating
- Excellent pulse load capability
- Axial terminals
- Flame-proof ceramic housing
- RoHS compliant and halogen-free
Applications
AI Translation
Power applications, home appliances, industrial
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1073 | $ 0.11 |
| 200+ | $ 0.0416 | $ 8.32 |
| 500+ | $ 0.0401 | $ 20.05 |
| 1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging2800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 5.1Ω | |
| Power(Watts) | 3W | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 5.1Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power rating
- Excellent pulse load capability
- Axial terminals
- Flame-proof ceramic housing
- RoHS compliant and halogen-free
Applications
AI Translation
Power applications, home appliances, industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NSM500JB-5R1 | YAGEO | Through Hole,P=5mm | 0 | $ 0.2244 | ||
| SQM500JB-5R1 | YAGEO | Through Hole,P=5mm | 0 | $ 0.0627 | ||
| SQM700JB-5R1 | YAGEO | Through Hole,P=5mm | 0 | $ 0.0868 | ||
| SQM10AJB-5R1 | YAGEO | Through Hole,P=5mm | 0 | $ 0.104 |

