LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C6903FB14 product image
Images for reference only

VISHAY RN55C6903FB14

Manufacturer
MPN
RN55C6903FB14
LCSC Part #
C1396468
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 690kΩ ±1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55C6903FB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1775$ 0.18
200+$ 0.0687$ 13.74
500+$ 0.0663$ 33.15
1,000+$ 0.0651$ 65.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance690kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃