LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RSF300JT-91-82R product image
Images for reference only

YAGEO RSF300JT-91-82R

Manufacturer
YAGEOAsian Brands
MPN
RSF300JT-91-82R
LCSC Part #
C1396225
Packaging
Through Hole,D8.5xL24.5mm
Customer #
Key Attributes
RES 82Ω ±5% 3W Through Hole,D8.5xL24.5mm
DatasheetYAGEO RSF300JT-91-82R
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0808$ 0.08
200+$ 0.0313$ 6.26
500+$ 0.0302$ 15.10
1,000+$ 0.0297$ 29.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D8.5xL24.5mm
Resistance82Ω
Power(Watts)3W
TypeMetal Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RSF300JB-91-82RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0808
RSF500JT-91-82RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0859
RSF5WSJB-91-82RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0854
RSF500JB-91-82RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0859
KNP500JB-91-82RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0909
KNP500JT-91-82RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0909
KNP700JT-91-82RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0755
KNP700JB-91-82RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0755
KNP7WSJB-91-82RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0968
KNP7WSJT-91-82RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0968