LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CMF5514K303FKBF

Manufacturer
MPN
CMF5514K303FKBF
LCSC Part #
C1396220
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 14.303kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5514K303FKBF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance14.303kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃