LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO HHV-50FT-52-4M32

Manufacturer
YAGEOAsian Brands
MPN
HHV-50FT-52-4M32
LCSC Part #
C1395930
Packaging
Through Hole,D3.3xL9mm
Customer #
Key Attributes
RES 4.32MΩ ±1% 500mW Through Hole,D3.3xL9mm
DatasheetYAGEO HHV-50FT-52-4M32
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.3xL9mm
Resistance4.32MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃