LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQM300JB-10R product image
Images for reference only

YAGEO SQM300JB-10R

Manufacturer
YAGEOAsian Brands
MPN
SQM300JB-10R
LCSC Part #
C1395777
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
RES 10Ω ±5% 3W Through Hole,P=5mm
DatasheetYAGEO SQM300JB-10R
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,P=5mm
Resistance10Ω
Power(Watts)3W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • High power rating
  • Excellent pulse load capability
  • Axial terminals
  • Flame-proof ceramic housing
  • RoHS compliant and halogen-free

Applications

AI Translation

Power applications, home appliances, industrial