LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO KNP100FT-52-16R product image
Images for reference only

YAGEO KNP100FT-52-16R

Manufacturer
YAGEOAsian Brands
MPN
KNP100FT-52-16R
LCSC Part #
C1393967
Packaging
Through Hole,D4.6xL11.5mm
Customer #
Key Attributes
RES 16Ω ±1% 1W Through Hole,D4.6xL11.5mm
DatasheetYAGEO KNP100FT-52-16R
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0779$ 0.08
200+$ 0.0302$ 6.04
500+$ 0.0291$ 14.55
1,000+$ 0.0286$ 28.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D4.6xL11.5mm
Resistance16Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%
Operating Temperature-40℃~+200℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
KNP100FR-52-16RYAGEOSimilarThrough Hole,D4.6xL11.5mm0$ 0.1012
FKN100FR-73-16RYAGEOSimilarThrough Hole,D4.6xL11.5mm0$ 0.0825
FKN2WSFR-73-16RYAGEOSimilarThrough Hole,D4.6xL11.5mm0$ 0.0933
View and Compare All Alternative Parts.