LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY LTO030FR0150JTE3

Manufacturer
MPN
LTO030FR0150JTE3
LCSC Part #
C1393692
Packaging
TO-220
Customer #
Key Attributes
RES 15MΩ ±5% 30W TO-220
DatasheetVISHAY LTO030FR0150JTE3
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingTO-220
Resistance15MΩ
Power(Watts)30W
TypeThick Film Resistor
Temperature Coefficient±700ppm/℃
Tolerance±5%
Operating Temperature-55℃~+150℃