LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C9768FC100 product image
Images for reference only

VISHAY MBA02040C9768FC100

Manufacturer
MPN
MBA02040C9768FC100
LCSC Part #
C1393592
Packaging
Through Hole,D1.6xL3.6mm
Customer #
Key Attributes
RES 9.76Ω ±1% 0.4W Through Hole,D1.6xL3.6mm
DatasheetVISHAY MBA02040C9768FC100
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0857$ 0.09
200+$ 0.0332$ 6.64
500+$ 0.032$ 16.00
1,000+$ 0.0315$ 31.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.6mm
Resistance9.76Ω
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBA02040C9768FRP00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.1003
MBA02040C9768FCT00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0435