LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFP50SBBE52-787R product image
Images for reference only

YAGEO MFP50SBBE52-787R

Manufacturer
YAGEOAsian Brands
MPN
MFP50SBBE52-787R
LCSC Part #
C1393564
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 787Ω ±0.1% 500mW Through Hole,D2.4xL6.3mm
DatasheetYAGEO MFP50SBBE52-787R
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1009$ 0.10
200+$ 0.0391$ 7.82
500+$ 0.0377$ 18.85
1,000+$ 0.037$ 37.00
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance787Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFP50SBRD52-787RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.1175