LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS3806I33DBVR

Manufacturer
MPN
TPS3806I33DBVR
LCSC Part #
C139355
Packaging
SOT-23-6
Customer #
Key Attributes
Dual Voltage Detector with Adjustable Hysteresis
DatasheetTI TPS3806I33DBVR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-6
Reset Timeout5us
Operating Temperature-40℃~+85℃@(TA)
output typeOpen-drain
Function-
Reset Active LevelActive Low
standby current3uA
Voltage - Supply1.3V~6V
ChipTypeVoltage monitor
Threshold Voltage3V
Number of Voltages Monitored2

Introduction

AI Translation

The TPS3806 integrates two independent voltage detectors for battery voltage monitoring. During power-on, RESET and RSTSENSE are asserted when supply voltage VDD or the voltage at LSENSE input become higher than 0.8 V. Thereafter, the supervisory circuit monitors VDD and LSENSE, keeping RESET and RSTSENSE active as long as VDD and LSENSE remain below the threshold voltage, VΠ. As soon as VDD or LSENSE rise above the threshold voltage VΠ, RESET or RSTSENSE is deasserted, respectively. The TPS3806 device has a fixed-sense threshold voltage VΠ set by an internal voltage divider at VDD and an adjustable second-LSENSE input. In addition, an upper voltage threshold can be set at HSENSE to allow a wide adjustable hysteresis window. The devices are available in a 6-pin SOT-23 package. The TPS3806 device is characterized for operation over a temperature range of -40°C to +85°C.

Features

AI Translation
  • Dual Voltage Detector With Adjustable Hysteresis 3.3-V/Adjustable and 2-V/Adjustable
  • Assured Reset at VDD = 0.8V
  • Supply Current: μA Typical at VDD = 3.3V
  • Independent Open-Drain Reset Outputs
  • Temperature Range: -40°C to +85°C
  • 6-Pin SOT-23 Package