LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C2430DC100 product image
Images for reference only

VISHAY MBB02070C2430DC100

Manufacturer
MPN
MBB02070C2430DC100
LCSC Part #
C1392941
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 243Ω ±0.5% 0.6W Through Hole,D2.5xL6.5mm
DatasheetVISHAY MBB02070C2430DC100
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0797$ 0.08
200+$ 0.0309$ 6.18
500+$ 0.0298$ 14.90
1,000+$ 0.0292$ 29.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance243Ω
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃