FH CMI160808VR22KT
| Manufacturer | FHAsian Brands |
| MPN | CMI160808VR22KT |
| LCSC Part # | C139211 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 0.22uH 50mA 400mΩ 0603 |
| Datasheet | FH CMI160808VR22KT |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Current Rating | 50mA | |
| Inductance | 220nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 150MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 20@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Current Rating | 50mA | |
| Inductance | 220nH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 150MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 20@25MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,100
5,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0142$ 0.0133 | $ 0.67 |
| 500+ | $ 0.0113$ 0.0106 | $ 5.30 |
| 1,500+ | $ 0.0097$ 0.0091 | $ 13.65 |
| 4,000+ | $ 0.0084$ 0.0079 | $ 31.60 |
| 24,000+ | $ 0.0076$ 0.0071 | $ 170.40 |
| 48,000+ | $ 0.0072$ 0.0067 | $ 321.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Current Rating | 50mA | |
| Inductance | 220nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 150MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 20@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Current Rating | 50mA | |
| Inductance | 220nH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 150MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 20@25MHz |
Help & FeedbackShow similar products (0) >
C139211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| VHF160808HR22JT | FH | Similar | 0603 | 25,780 | $0.0215 $0.0231 | ||
| FHW0603UCR22JST | FH | Similar | 0603 | 2,900 | $0.0478 $0.0514 | ||
| FHW0603UFR22JST | FH | Similar | 0603 | 2,380 | $0.0631 $0.0664 |



