Worldsemi WS2812E
| Manufacturer | WorldsemiAsian Brands |
| MPN | WS2812E |
| LCSC Part # | C139127 |
| Packaging | SMD5050-4P |
| Customer # | |
| Key Attributes | Intelligent externally controlled integrated LED light source |
| Datasheet | Worldsemi WS2812E |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD5050-4P | |
| Luminous Intensity - R | 300mcd~500mcd | |
| Luminous Intensity - G | 600mcd~1000mcd | |
| Luminous Intensity - B | 150mcd~250mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 620nm~630nm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Dominant Wavelength - B | 465nm~475nm | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | - | |
| Lamp Holder Type | - | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit | |
| Length | 5mm | |
| Operating Temperature | -25℃~+85℃ | |
| ESD Withstand Voltage | - | |
| Height | 1.57mm | |
| Installation method | - | |
| Width | 5mm | |
| Lens Color | Water Clear | |
| Pitch | - | |
| Viewing Angle | - | |
| Peak Wavelength - B | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD5050-4P | |
| Luminous Intensity - R | 300mcd~500mcd | |
| Luminous Intensity - G | 600mcd~1000mcd | |
| Luminous Intensity - B | 150mcd~250mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 620nm~630nm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Dominant Wavelength - B | 465nm~475nm | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | - |
| Type | Description | |
|---|---|---|
| Lamp Holder Type | - | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit | |
| Length | 5mm | |
| Operating Temperature | -25℃~+85℃ | |
| ESD Withstand Voltage | - | |
| Height | 1.57mm | |
| Installation method | - | |
| Width | 5mm | |
| Lens Color | Water Clear | |
| Pitch | - | |
| Viewing Angle | - | |
| Peak Wavelength - B | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD5050-4P | |
| Luminous Intensity - R | 300mcd~500mcd | |
| Luminous Intensity - G | 600mcd~1000mcd | |
| Luminous Intensity - B | 150mcd~250mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 620nm~630nm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Dominant Wavelength - B | 465nm~475nm | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | - | |
| Lamp Holder Type | - | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit | |
| Length | 5mm | |
| Operating Temperature | -25℃~+85℃ | |
| ESD Withstand Voltage | - | |
| Height | 1.57mm | |
| Installation method | - | |
| Width | 5mm | |
| Lens Color | Water Clear | |
| Pitch | - | |
| Viewing Angle | - | |
| Peak Wavelength - B | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD5050-4P | |
| Luminous Intensity - R | 300mcd~500mcd | |
| Luminous Intensity - G | 600mcd~1000mcd | |
| Luminous Intensity - B | 150mcd~250mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 620nm~630nm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Dominant Wavelength - B | 465nm~475nm | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | - |
| Type | Description | |
|---|---|---|
| Lamp Holder Type | - | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit | |
| Length | 5mm | |
| Operating Temperature | -25℃~+85℃ | |
| ESD Withstand Voltage | - | |
| Height | 1.57mm | |
| Installation method | - | |
| Width | 5mm | |
| Lens Color | Water Clear | |
| Pitch | - | |
| Viewing Angle | - | |
| Peak Wavelength - B | - |
Help & FeedbackShow similar products (0) >
C139127 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



