LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C1151FC100 product image
Images for reference only

VISHAY MRS25000C1151FC100

Manufacturer
MPN
MRS25000C1151FC100
LCSC Part #
C1391035
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 1.15kΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
DatasheetVISHAY MRS25000C1151FC100
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.076$ 0.08
200+$ 0.0294$ 5.88
500+$ 0.0284$ 14.20
1,000+$ 0.0279$ 27.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance1.15kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MRS25000C1151FCT00VISHAYThrough Hole,D2.5xL6.5mm100$ 0.1021
MBB02070C1151FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.079
MRS25000C1151FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0355
MBB02070C1151FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0374
MBB02070C1151FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0348
MBB02070C1151DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0797
MBB02070C1151DRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0678
SFR25H0001151FR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0281