YAGEO KNP200JB-73-22R
| Manufacturer | YAGEOAsian Brands |
| MPN | KNP200JB-73-22R |
| LCSC Part # | C1390875 |
| Packaging | Through Hole,D5.2xL15.5mm |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 2W Through Hole,D5.2xL15.5mm |
| Datasheet | YAGEO KNP200JB-73-22R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5.2xL15.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5.2xL15.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0322 | $ 0.03 |
| 200+ | $ 0.0125 | $ 2.50 |
| 500+ | $ 0.0121 | $ 6.05 |
| 1,000+ | $ 0.0118 | $ 11.80 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5.2xL15.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5.2xL15.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KNP3WSJT-73-22R | YAGEO | Through Hole,D5.2xL15.5mm | 980 | $ 0.0441 | ||
| KNP200JT-52-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.0672 | ||
| KNP200JT-73-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.0229 | ||
| KNP200JR-52-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.0678 | ||
| KNP200JR-73-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.0841 | ||
| KNP200JB-52-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.0704 | ||
| KNP3WSJT-52-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.0929 | ||
| KNP3WSJB-73-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.1096 | ||
| KNP3WSJB-52-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.1096 | ||
| KNP3WSJR-73-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.1183 | ||
| KNP3WSJR-52-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.1106 | ||
| FKN200JR-73-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.0915 | ||
| FKN200JR-52-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.0951 | ||
| PNP400JR-73-22R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.1153 |

