YAGEO HHV-25FT-52-4M02
| Manufacturer | YAGEOAsian Brands |
| MPN | HHV-25FT-52-4M02 |
| LCSC Part # | C1388684 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 4.02MΩ ±1% 250mW Through Hole,D2.4xL6.3mm |
| Datasheet | YAGEO HHV-25FT-52-4M02 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 4.02MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 4.02MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0595 | $ 0.06 |
| 200+ | $ 0.0231 | $ 4.62 |
| 500+ | $ 0.0222 | $ 11.10 |
| 1,000+ | $ 0.0218 | $ 21.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 4.02MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 4.02MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HHV-25FB-52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0586 | ||
| HHV-25FR-52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.06 | ||
| MFR-25FBF52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0172 | ||
| MFR-25FTE52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0185 | ||
| MFR-25FRE52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.02 | ||
| MFR-25FRF52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0082 | ||
| MFR-25FTF52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0207 | ||
| MFR50SFBE52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.023 | ||
| MFR50SFTE52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0228 | ||
| MFR50SFBF52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.023 | ||
| MFR50SFRF52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0248 | ||
| MFR50SFRE52-4M02 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0257 |

