YAGEO HHV-50JT-52-620K
| Manufacturer | YAGEOAsian Brands |
| MPN | HHV-50JT-52-620K |
| LCSC Part # | C1388153 |
| Packaging | Through Hole,D3.3xL9mm |
| Customer # | |
| Key Attributes | RES 620kΩ ±5% 500mW Through Hole,D3.3xL9mm |
| Datasheet | YAGEO HHV-50JT-52-620K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0556 | $ 0.06 |
| 200+ | $ 0.0215 | $ 4.30 |
| 500+ | $ 0.0208 | $ 10.40 |
| 1,000+ | $ 0.0204 | $ 20.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HHV-50JB-52-620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0505 | ||
| HHV-50JR-52-620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0509 | ||
| RSF-50JT-52-620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0244 | ||
| RSF-50JR-52-620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0246 | ||
| RSF1WSJT-PN620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0383 | ||
| MFR1WSJR-52-620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0174 | ||
| RSF1WSJR-52-620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0277 | ||
| RSF1WSJT-52-620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0288 | ||
| HHV-50FB-52-620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0643 | ||
| HHV-50FT-52-620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0643 | ||
| HHV-50FR-52-620K | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0648 |

