LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP100FTE52-1R15 product image
Images for reference only

YAGEO FMP100FTE52-1R15

Manufacturer
YAGEOAsian Brands
MPN
FMP100FTE52-1R15
LCSC Part #
C1387885
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 1.15Ω ±1% 1W Through Hole,D2.4xL6.3mm
DatasheetYAGEO FMP100FTE52-1R15
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0427$ 0.04
200+$ 0.0166$ 3.32
500+$ 0.016$ 8.00
1,000+$ 0.0157$ 15.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance1.15Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMP100FBE52-1R15YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0399
FMP100FBF52-1R15YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1016
FMP100FRF52-1R15YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1089
FMP100FTF52-1R15YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1089
FMP100FRE52-1R15YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0447