ST MJD45H11T4
| Manufacturer | |
| MPN | MJD45H11T4 |
| LCSC Part # | C138783 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | TRANS PNP 80V 8A DPAK |
| Datasheet | ST MJD45H11T4 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 20W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 80V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 20W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices are manufactured using low voltage multi epitaxial planar technology. They are intended for general-purpose linear and switching applications.
Features
AI Translation
- Low collector-emitter saturation voltage
- Fast switching speed
- Surface-mounting TO-252 (DPAK) power package in tape and reel (suffix "T4")
Applications
AI Translation
- Power amplifier
- Switching circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 20W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 80V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 20W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices are manufactured using low voltage multi epitaxial planar technology. They are intended for general-purpose linear and switching applications.
Features
AI Translation
- Low collector-emitter saturation voltage
- Fast switching speed
- Surface-mounting TO-252 (DPAK) power package in tape and reel (suffix "T4")
Applications
AI Translation
- Power amplifier
- Switching circuits
C138783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



