YAGEO MFR3WSJT-73-180R
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR3WSJT-73-180R |
| LCSC Part # | C1387055 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 180Ω ±5% 3W Through Hole,D5xL15.5mm |
| Datasheet | YAGEO MFR3WSJT-73-180R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 180Ω | |
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 180Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0459 | $ 0.05 |
| 200+ | $ 0.0178 | $ 3.56 |
| 500+ | $ 0.0172 | $ 8.60 |
| 1,000+ | $ 0.0169 | $ 16.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 180Ω | |
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 180Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMP300JT-73-180R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0517 | ||
| FMP300JR-52-180R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0427 | ||
| FMP300JR-73-180R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0542 | ||
| RSF3WSJR-73-180R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0651 | ||
| FMP300JT-52-180R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0447 | ||
| RSF3WSJT-73-180R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0676 | ||
| FMP300JB-52-180R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0447 | ||
| FMP300JB-73-180R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0447 | ||
| FMP300FTF73-180R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0643 | ||
| FMF3WSFRE73-180R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.1123 |

