TDK LTF5022T-4R7N2R0-LC
| Manufacturer | |
| MPN | LTF5022T-4R7N2R0-LC |
| LCSC Part # | C138658 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2A 81mΩ SMD |
| Datasheet | TDK LTF5022T-4R7N2R0-LC |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2A | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 81mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 81mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2A | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 81mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 81mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
C138658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TNR5020S-4R7NTF | APV | Similar | SMD,5x5mm | 1,615 | $0.0823 $0.0866 | ||
| LQH5BPB4R7NT0L | muRata | Similar | SMD,5x5mm | 85 | $ 0.2886 | ||
| PRS5045-4R7NT | FH | Similar | SMD,5x5mm | 1,950 | $ 0.079 | ||
| HPC5040NF-4R7Y | TAI-TECH | Similar | SMD,5x5mm | 765 | $ 0.0877 | ||
| TNR5040S-4R7NTF | APV | Similar | SMD,5x5mm | 1,850 | $0.0725 $0.0763 |



