LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP200FBF52-14R7 product image
Images for reference only

YAGEO FMP200FBF52-14R7

Manufacturer
YAGEOAsian Brands
MPN
FMP200FBF52-14R7
LCSC Part #
C1384204
Packaging
Through Hole,D3.9xL9mm
Customer #
Key Attributes
RES 14.7Ω ±1% 2W Through Hole,D3.9xL9mm
DatasheetYAGEO FMP200FBF52-14R7
RoHS Compliance2 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0428$ 0.04
200+$ 0.0166$ 3.32
500+$ 0.016$ 8.00
1,000+$ 0.0157$ 15.70
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.9xL9mm
Resistance14.7Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMP200FRF52-14R7YAGEOThrough Hole,D3.9xL9mm0$ 0.0449
FMP200FBE52-14R7YAGEOThrough Hole,D3.9xL9mm0$ 0.043
FMP200FRE52-14R7YAGEOThrough Hole,D3.9xL9mm0$ 0.0432