TI BQ24230RGTT
| Manufacturer | |
| Mfr. Part # | BQ24230RGTT |
| LCSC Part # | C138361 |
| Package | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | USB-Friendly Lithium-lon Battery Charger And Power-Path Management IC |
| Description | 4.35V~6.4V Lithium Battery 1 500mA VQFN-16-EP(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0981 | $ 2.10 |
10+ | $ 1.7907 | $ 17.91 |
30+ | $ 1.5968 | $ 47.90 |
250+ | $ 1.3415 | $ 335.38 |
500+ | $ 1.2516 | $ 625.80 |
1,000+ | $ 1.2122 | $ 1212.20 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$