LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C1874FCT00 product image
Images for reference only

VISHAY MRS25000C1874FCT00

Manufacturer
MPN
MRS25000C1874FCT00
LCSC Part #
C1382982
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 1.87MΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
DatasheetVISHAY MRS25000C1874FCT00
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0387$ 0.04
200+$ 0.015$ 3.00
500+$ 0.0145$ 7.25
1,000+$ 0.0142$ 14.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance1.87MΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070C1874FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.079