LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO FMP100FTE52-137R

Manufacturer
YAGEOAsian Brands
MPN
FMP100FTE52-137R
LCSC Part #
C1381883
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 137Ω ±1% 1W Through Hole,D2.4xL6.3mm
DatasheetYAGEO FMP100FTE52-137R
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance137Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃