LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP200FBF52-287K product image
Images for reference only

YAGEO FMP200FBF52-287K

Manufacturer
YAGEOAsian Brands
MPN
FMP200FBF52-287K
LCSC Part #
C1381437
Packaging
Through Hole,D3.9xL9mm
Customer #
Key Attributes
RES 287kΩ ±1% 2W Through Hole,D3.9xL9mm
DatasheetYAGEO FMP200FBF52-287K
RoHS Compliance2 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.043$ 0.04
200+$ 0.0167$ 3.34
500+$ 0.0161$ 8.05
1,000+$ 0.0158$ 15.80
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.9xL9mm
Resistance287kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMP200FRF52-287KYAGEOThrough Hole,D3.9xL9mm0$ 0.0432
FMP200FBE52-287KYAGEOThrough Hole,D3.9xL9mm0$ 0.0297
FMP200FRE52-287KYAGEOThrough Hole,D3.9xL9mm0$ 0.0432