LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP-50FTF52-5R1 product image
Images for reference only

YAGEO FMP-50FTF52-5R1

Manufacturer
YAGEOAsian Brands
MPN
FMP-50FTF52-5R1
LCSC Part #
C1380645
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 5.1Ω ±1% 500mW Through Hole,D1.9xL3.4mm
DatasheetYAGEO FMP-50FTF52-5R1
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0305$ 0.03
200+$ 0.0118$ 2.36
500+$ 0.0114$ 5.70
1,000+$ 0.0112$ 11.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance5.1Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MF0204FRE52-5R1YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0114